
The TLV75729PDBVR is a 5V 1A fixed linear voltage regulator with a 2.9V output voltage. It has a maximum junction temperature of 125°C and operates over a temperature range of -40°C to 125°C. The device has a fixed output voltage with a dropout voltage of 0.425V at 1A. It is available in a 5-pin LSSOP package.
Texas Instruments TLV75729PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 2.8565 |
| Output Voltage1-Max | 2.9435 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.425 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75729PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.