The TLV75801PDRVR is a 6-pin adjustable linear voltage regulator from Texas Instruments. It operates from 1.5V to 6V input voltage and provides an adjustable output voltage from 0.55V to 5.5V with a maximum output current of 0.5A. The device is packaged in a 2x2 HVSON-6 package and is rated for operation from -40°C to 125°C. It is suitable for use in a variety of applications requiring a low dropout voltage and high accuracy voltage regulation.
Texas Instruments TLV75801PDRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.095 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75801PDRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.