
The TLV75801PDRVT is an adjustable linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 1.5V. It has a single output voltage range of 0.55V to 5.5V and a maximum output current of 0.5A. The device is available in an HVSON-8 package and operates over a temperature range of -40°C to 125°C.
Texas Instruments TLV75801PDRVT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.095 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75801PDRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.