
The TLV76033DBZR is a single output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 0.1A. It has a maximum input voltage of 30V and a minimum input voltage of 4.8V. The device is packaged in a SOT-23, 3 PIN package and has an operating temperature range of -40°C to 125°C.
Texas Instruments TLV76033DBZR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.135 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV76033DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.