
1-A, positive-voltage low-dropout (LDO) linear regulator with a 5-V fixed output. Features a maximum input voltage of 16 V and a minimum input voltage of 2.5 V. Offers a nominal dropout voltage of 0.9 V and operates within an ambient temperature range of -40°C to 125°C. Housed in a 6-terminal, 2x2 mm WSON package.
Texas Instruments TLV76750DRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.9 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV76750DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.