
Automotive-grade, low-power voltage supervisor with active-low open-drain output. Features a 3-terminal SOT-23 package with a 1.3mm width and 2.92mm length. Operates across a wide temperature range from -40°C to 125°C. Supports supply voltages from 1.7V to 6V, with a nominal supply voltage of 3.3V. Provides one reset function with a single channel.
Texas Instruments TLV803EA26DBZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV803EA26DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.