Texas Instruments TLV803MDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.28V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.1V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.38V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV803MDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.