
3-pin voltage supervisor (reset IC) with active-low, open-drain reset output. Monitors a single voltage with a threshold range of 2.58V to 2.7V, featuring a typical reset timeout of 120ms. Operates from a 1.1V to 6V supply voltage with a low operating supply current of 20µA. Packaged in a compact SOT-23-3 surface-mount case, measuring 3.04mm x 1.4mm x 1.02mm. Suitable for applications operating between -40°C and 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV803RDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.1V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 2.64V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV803RDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
