Surface mount voltage supervisor IC, 3-pin SOT-23 package, monitors a single voltage with an active-low, open-drain reset output. Features a reset threshold voltage of 2.93V (2.87V to 2.99V range) and a reset timeout of 120ms. Operates from a 1.1V to 6V supply voltage with a low supply current of 30µA (typical 20µA, quiescent 9µA). Suitable for industrial applications with an operating temperature range of -40°C to 125°C. RoHS compliant.
Texas Instruments TLV803SDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV803SDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
