
3-pin voltage supervisor (reset IC) with active-low, open-drain reset output. Monitors a single voltage with a threshold range of 2.87V to 2.99V. Features a low supply current of 20µA typical, with a maximum operating supply voltage of 6V and a minimum of 1.1V. Packaged in a compact SOT-23 (3-pin) with dimensions of 3.04mm x 1.4mm x 1.02mm. Operates across an industrial temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLV803SDBZT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.1V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Thickness | 1mm |
| Threshold Voltage | 2.93V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV803SDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
