The TLV809EC26DBZR is a single-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a dual terminal position. The device is available in a TSSOP or TO-236 package, measuring 1.3mm in width and 2.92mm in length. It is rated for a supply voltage of 3.3V to 6V, with a minimum operating voltage of 1.7V.
Texas Instruments TLV809EC26DBZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV809EC26DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.