
3-pin voltage supervisor (reset IC) with active-low, push-pull reset. Features a 2.93V threshold voltage, operating from 2V to 6V supply voltage. Offers a maximum supply current of 25uA and a quiescent current of 9uA. Reset timeout is 120ms. Packaged in a 3-SOT-23 surface mount case, this lead-free component operates from -40°C to 85°C.
Texas Instruments TLV809K33DBVR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Thickness | 1.2mm |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809K33DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
