
3-pin voltage supervisor (reset IC) with active-low, push-pull reset. Monitors a single voltage with a reset threshold of 2.93V, featuring undervoltage detection down to 2.87V and overvoltage detection up to 2.99V. Operates from a 2V to 6V supply voltage, consuming a maximum of 25uA supply current. Packaged in a 3-SOT-23 surface mount configuration, this lead-free component offers a reset timeout of 120ms and a maximum power dissipation of 437mW.
Texas Instruments TLV809K33DBVT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809K33DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
