Texas Instruments TLV809KEVM-019 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809KEVM-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.