3-pin voltage supervisor (reset IC) with active-high, push-pull reset, featuring a 2.93V threshold voltage range of 2.87V to 2.99V. This integrated circuit operates from a 1.1V to 6V supply voltage, consuming a maximum of 30uA supply current. The SOT-23 package, measuring 3.04mm x 1.4mm x 1.02mm, supports an operating temperature range of -40°C to 125°C. It includes a 120ms reset timeout and is RoHS compliant.
Texas Instruments TLV810SDBZT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV810SDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.