Dual operational amplifier with a 7MHz unity gain bandwidth and 2V/µs slew rate. Features a maximum input offset voltage of 4000µV and an average bias current of 0.14µA. Operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 0.9mA. Housed in an 8-terminal TSSOP package, this industrial-grade component offers 2 functions and voltage-feedback architecture.
Texas Instruments TLV822IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.14 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 73 |
| Voltage Gain-Min | 18000 |
| Unity Gain BW-Nom | 7000 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV822IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.