
The TLV8544PWR is a 14-pin TSOP-14 packaged operational amplifier from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 1.8V with a maximum current of 0.64mA. The amplifier features a slew rate of 0.0035V/μs and a unity gain bandwidth of 8MHz. It also has a common-mode reject ratio of 75dB and an input offset voltage of 3100μV. The device is suitable for use in automotive systems where high reliability and performance are required.
Texas Instruments TLV8544PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00064 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 3100 |
| Slew Rate-Nom | 0.0035 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV8544PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.