
The TLV9002IDDFR is an automotive-grade dual operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is packaged in an 8-pin SOT-23 package. The device requires a nominal supply voltage of 5V and has a maximum supply current of 0.15mA. The amplifier type is operational and has a slew rate of 2V/μs and a unity gain bandwidth of 1 MHz.
Texas Instruments TLV9002IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9002IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.