
Automotive-grade, 4-channel operational amplifier featuring a 1-MHz unity-gain bandwidth and 2-V/µs slew rate. This voltage-feedback amplifier offers low supply current (0.34 mA max) and micropower operation, suitable for cost-optimized systems. With a wide operating temperature range of -40°C to 125°C, it boasts a maximum input offset voltage of 1600 µV and a minimum voltage gain of 158,489. The component is housed in a 14-SOIC package (R-PDSO-G14) with dimensions of 8.65mm x 3.9mm.
Texas Instruments TLV9004QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9004QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.