Dual operational amplifier designed for battery-powered systems, featuring a 350-kHz unity-gain bandwidth and a 0.2 V/µs slew rate. This micropower device operates from a 1.2-V supply, with a maximum supply voltage of 3 V and a minimum negative supply voltage of -3 V. It offers a maximum input offset voltage of 2250 µV and a maximum bias current of 50 nA. The amplifier boasts a minimum voltage gain of 316227 and a nominal common-mode reject ratio of 89 dB, housed in an 8-WSON package with an automotive temperature grade.
Texas Instruments TLV9042IDSGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.026 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 2250 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 316227 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -3 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9042IDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.