
Single operational amplifier featuring a 5-MHz unity gain bandwidth and a 15-V/µs slew rate. This device operates with a nominal supply voltage of 5V, up to a maximum of 6V, and consumes a maximum supply current of 4.5mA. It offers a high common-mode rejection ratio of 96 and a maximum input offset voltage of 1600µV. The amplifier is housed in a compact 5-terminal SOT-23 package with dimensions of 1.6mm width and 2.9mm length, suitable for automotive temperature grades ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV9051IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9051IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.