
The TLV9052IDDFR is a dual-channel operational amplifier from Texas Instruments with a supply voltage of 5V and a maximum supply current of 0.9mA. It is packaged in a SOT-23-8 package and operates over a temperature range of -40 to 125°C. The device is compliant with AEC-Q100 standards. It features a slew rate of 15V/μs and a unity gain bandwidth of 5kHz.
Texas Instruments TLV9052IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9052IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.