The TLV9052IDSGR is a dual operational amplifier from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 5V with a maximum supply current of 0.9mA. The amplifier type is operational, with a slew rate of 15V/μs and a unity gain bandwidth of 5kHz. It also has a common-mode reject ratio of 96dB and an input offset voltage of 1.6mV. The device is packaged in an HVSON-8 package, suitable for automotive applications.
Texas Instruments TLV9052IDSGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 0.000002 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9052IDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.