The TLV9052SIRUGR is a dual automotive operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 0.9mA. The device has a nominal unity gain bandwidth of 5000Hz and a common-mode reject ratio of 96dB. The op amp is available in the X2QFN-10 package type.
Texas Instruments TLV9052SIRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9052SIRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.