Quad operational amplifier featuring 5-MHz unity gain bandwidth and a 15-V/µs slew rate. This RRIO (Rail-to-Rail Input/Output) device offers four independent amplifier functions within a 16-WQFN package. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C with a nominal supply voltage of 5V, supporting a maximum supply voltage of 6V. Maximum supply current is 1.8mA, with a typical input offset voltage of 1600µV and a common-mode reject ratio of 96dB.
Texas Instruments TLV9054IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9054IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.