Automotive-grade, 2-channel operational amplifier featuring a 10-MHz unity gain bandwidth and 6.5-V/µs slew rate. This CMOS, voltage-feedback amplifier offers low bias current and micropower operation, with a maximum input offset voltage of 1600 µV. Designed for cost-optimized systems, it operates across a wide temperature range of -40°C to 125°C and is housed in an 8-terminal, 3x3mm S-PDSO-G8 package.
Texas Instruments TLV9062QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9062QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.