The TLV9062SIDGSR is a dual operational amplifier from Texas Instruments, packaged in a 10-pin VSSOP-10 package. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The amplifier has a supply voltage of 5V with a maximum supply current of 1.5mA. It features a slew rate of 6.5V/us and a common-mode reject ratio of 103dB. The device is suitable for use in a variety of applications, including audio and medical equipment.
Texas Instruments TLV9062SIDGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 5e-7 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9062SIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.