Dual operational amplifier featuring 1MHz unity-gain bandwidth and 4.5V/µs slew rate. This voltage-feedback amplifier offers rail-to-rail input and output capabilities with a maximum input offset voltage of 1500µV. Designed for low-power applications, it operates from a nominal supply voltage of 4V and has a maximum supply current of 0.3mA. The 8-pin SOT-23 Thin package supports an automotive temperature grade, with an operating range from -40°C to 125°C.
Texas Instruments TLV9102IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 1100 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9102IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.