
Dual operational amplifier featuring 4.5MHz unity gain bandwidth and 21V/µs slew rate. This voltage-feedback amplifier offers rail-to-rail input and output operation with a maximum input offset voltage of 675µV. Designed for automotive applications, it operates across a -40°C to 125°C temperature range and supports supply voltages up to 20V. The 8-WSON package houses two low-offset, low-bias, micropower amplifier functions.
Texas Instruments TLV9152IDSGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 1.37 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 675 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 21 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9152IDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.