Dual 1MHz, RRO, MUX-friendly operational amplifier featuring a 42V maximum supply voltage and 3.5V/µs slew rate. This automotive-grade component offers a 110dB common-mode reject ratio and 2500µV maximum input offset voltage. Designed for cost-sensitive systems, it operates across a -40°C to 125°C temperature range and comes in an 8-SOIC package.
Texas Instruments TLV9302IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 2500 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9302IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.