Texas Instruments TLV9352IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 1800 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV9352IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.