
10-bit Analog-to-Digital Converter (ADC) IC with a 28 MS/s conversion rate. Features a 1-channel, 1-ADC configuration and a 3-wire serial interface. Operates from a 1.8V to 4.4V supply voltage with a maximum power dissipation of 150mW. Packaged in a 48-TQFP, surface-mount format with dimensions of 7mm x 7mm x 1mm. Suitable for operation between -20°C and 75°C, this lead-free and RoHS-compliant component offers 10-bit resolution.
Texas Instruments TLV990-28PFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 28000KS/s |
| Height | 1mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 28000KS/s |
| Series | TLV990-28 |
| Weight | 0.004938oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV990-28PFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
