
Texas Instruments TLV990BPFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV990BPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
