The TLVAIC3104IRHBRG4 is a specialized IC from Texas Instruments, featuring two UARTs with I2C and SPI interfaces, a 64-byte FIFO, and a sampling rate of 96KS/s. It operates within a temperature range of -40°C to 85°C and consumes 14mW of power. The device is available in a QFN-32 package, which is lead-free and RoHS compliant. It is designed for use in telecom applications and is not radiation hardened.
Texas Instruments TLVAIC3104IRHBRG4 technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVAIC3104IRHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
