Texas Instruments TLVH431ACDCKTE4 technical specifications.
| Package/Case | SC |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TLVH431A |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431ACDCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.