
The TLVH431AIDCKR is a single-channel, shunt voltage reference with an adjustable output voltage of 18V and a tolerance of 1%. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-6 lead-free package. The device is RoHS compliant and suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TLVH431AIDCKR technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431AIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
