
The TLVH431BCLPR is an adjustable voltage reference from Texas Instruments. It features a maximum output current of 70mA and a maximum output voltage of 18V. The device is packaged in a TO-92-3 package and is RoHS compliant. The TLVH431BCLPR operates over a temperature range of -40°C to 125°C and has a tolerance of 0.5%. It is lead free and available in a tape and reel packaging option.
Texas Instruments TLVH431BCLPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BCLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
