
The TLVH431BCPKG3 is a single-channel voltage reference from Texas Instruments. It features a maximum output current of 70mA and a maximum output voltage of 18V. The device is packaged in a TO-243AA package and is RoHS compliant. The TLVH431BCPKG3 operates within a temperature range of 0°C to 70°C. It is not lead-free, but is compliant with other environmental regulations.
Texas Instruments TLVH431BCPKG3 technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80mA |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TLVH431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BCPKG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
