Adjustable precision shunt regulator, featuring a 0.5% initial tolerance and wide operating current range. This 3-terminal device offers a 125°C maximum operating temperature and a -55°C minimum operating temperature, suitable for military temperature grades. Packaged in a 3-SOT-23 (R-PDSO-G3) with dimensions of 1.3mm width and 2.92mm length, it provides a single output function.
Texas Instruments TLVH431BMDBZREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLVH431BMDBZREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.