
The TLVH432AIDBZT is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23-3. It operates over a temperature range of -40°C to 85°C and has a tolerance of 1%. The device can handle a maximum output current of 80mA and a maximum output voltage of 18V, with a minimum output voltage of 1.24V. It is RoHS compliant and available in quantities of 250 per reel.
Texas Instruments TLVH432AIDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH432AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
