
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface mount LQFP package offers 49 I/Os, 12-bit ADC with 12 channels, and 12 timers/counters. Connectivity includes I2C, SPI, UART, USART, CAN, and I2S interfaces. On-chip memory consists of 32KB FLASH and 12KB RAM. Operating temperature range is -40°C to 85°C, with integrated peripherals like Brown-out Detect, POR, WDT, and DMA.
Texas Instruments TM4C1230C3PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230C3PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
