
32-bit ARM RISC microcontroller featuring 80MHz operation, 64KB FLASH memory, and 24KB RAM. This surface mount device offers 49 programmable I/Os and supports multiple interfaces including I2C (6 channels), SPI (4 channels), UART (8 channels), CAN, I2S, and IrDA. Integrated peripherals include a watchdog timer, DMA, Brown-out Detect/Reset, and POR. Operating voltage ranges from 1.08V to 3.63V, with a typical 3.3V supply. The LQFP package measures 10.2mm x 10.2mm with a height of 1.45mm, operating between -40°C and 85°C.
Texas Instruments TM4C1230D5PMI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 49 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230D5PMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
