
32-bit ARM Cortex-M4F microcontroller featuring 80MHz max frequency, 64KB FLASH and 24KB RAM. Offers 49 GPIO, 12 A/D converters with 12-bit resolution, and 8 UART channels. Includes I2C, SPI, IrDA, USART, and CAN interfaces, along with integrated peripherals like Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in a 64-LQFP for surface mounting, operating from -40°C to 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1230D5PMI7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230D5PMI7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
