
32-bit RISC microcontroller featuring an ARM core, operating at up to 80MHz. This FLASH memory microcontroller offers 128KB of program memory and 32KB of RAM. Integrated peripherals include 12 analog-to-digital converters with 12 channels, 8 UART channels, and 12 timers/counters, alongside I2C, CAN, SPI, and IrDA interfaces. The device supports a 3.3V operating supply voltage and is housed in a 64-pin LQFP surface-mount package, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments TM4C1230E6PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, CAN, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230E6PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
