
32-bit ARM Cortex-M4F microcontroller featuring 80MHz operation, 128KB Flash and 32KB RAM. Offers 49 programmable I/Os, 12 analog-to-digital converters with 12-bit resolution, and 12 timers/counters. Supports multiple interfaces including I2C, SPI, UART (8 channels), USART, CAN, and I2S. Includes integrated peripherals like DMA, Brown-out Detect/Reset, POR, and Watchdog Timer. Surface mount LQFP package, lead-free and RoHS compliant, operating from -40°C to 105°C.
Texas Instruments TM4C1230E6PMT technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of Bits | 12 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230E6PMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
