
32-bit ARM Cortex-M4F microcontroller featuring 80MHz operation, 128KB FLASH and 32KB RAM. This MCU offers 49 GPIO pins, 12 analog-to-digital converters with 12-bit resolution, and 8 UART channels. Integrated peripherals include I2C, SPI, IrDA, CAN, DMA, Brown-out Detect/Reset, POR, and Watchdog Timer. Designed for surface mounting in an LQFP package, it operates from -40°C to 105°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TM4C1230E6PMT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1230E6PMT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230E6PMT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
