
32-bit RISC microcontroller featuring an ARM core, operating at 80MHz with 256KB FLASH memory and 32KB RAM. This LQFP-packaged device supports surface mounting and offers 49 programmable I/Os, 12 A/D converter channels, and multiple communication interfaces including I2C, SPI, UART, CAN, and I2S. Operating from 1.08V to 3.63V, it includes integrated peripherals such as DMA, POR, WDT, and brown-out detection, with an operating temperature range of -40°C to 85°C.
Texas Instruments TM4C1230H6PMI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 49 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230H6PMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
