
32-bit ARM RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 80MHz with 49 programmable I/Os. Includes 12-bit ADC with 12 channels, 8 UART channels, and multiple interfaces including I2C, SPI, CAN, IrDA, and USART. Packaged in LQFP, this lead-free, RoHS compliant component operates from 3.15V to 3.63V and has a temperature range of -40°C to 85°C.
Texas Instruments TM4C1230H6PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230H6PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
