
32-bit RISC microcontroller featuring an ARM core, operating at up to 80MHz. This FLASH memory microcontroller offers 32KB of FLASH and 12KB of RAM, with 43 programmable I/O pins. Integrated peripherals include 12-bit A/D converters, 4x I2C, 4x SPI, and 8x UART channels, alongside CAN and USB interfaces. Packaged in a 64-pin LQFP for surface mounting, it operates from a 3.3V supply and supports a wide temperature range of -40°C to 85°C.
Texas Instruments TM4C1231C3PMI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 43 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231C3PMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.