32-bit ARM Cortex-M4F microcontroller featuring 80MHz operation and 32KB FLASH memory. Includes 12-bit Analog-to-Digital converters with 12 channels, 43 programmable I/Os, and 12 timers/counters. Offers extensive interface support including I2C, SPI, UART, USART, CAN, and IrDA. Packaged in a 64-pin LQFP for surface mounting, operating from -40°C to 85°C. Features include DMA, brown-out detection, and a watchdog timer.
Texas Instruments TM4C1231C3PMI7R technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 43 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231C3PMI7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
